
CLP6B-WKW-CD0F0453 | |
|---|---|
DigiKey Part Number | CLP6B-WKW-CD0F0453TR-ND - Tape & Reel (TR) CLP6B-WKW-CD0F0453CT-ND - Cut Tape (CT) CLP6B-WKW-CD0F0453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP6B-WKW-CD0F0453 |
Description | LED COOL WHITE DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6800K LED Indication - Discrete 3.8V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.00mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54300 € | 5,43 € |
| 100 | 0,46800 € | 46,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,54177 € | 487,59 € |
| 1.800 | 0,48504 € | 873,07 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

