White, Cool 6800K LED Indication - Discrete 3.8V 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP6B-WKW-CD0E0233

DigiKey Part Number
CLP6B-WKW-CD0E0233TR-ND - Tape & Reel (TR)
CLP6B-WKW-CD0E0233CT-ND - Cut Tape (CT)
CLP6B-WKW-CD0E0233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLP6B-WKW-CD0E0233
Description
LED COOL WHITE DIFF 6PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 6800K LED Indication - Discrete 3.8V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.00mm Dia
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
6.00mm L x 5.00mm W
Height (Max)
2.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,67000 €6,70 €
1000,57740 €57,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,56134 €505,21 €
1.8000,50263 €904,73 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €