
CLP6B-WKW-CC0E0453 | |
---|---|
DigiKey Part Number | CLP6B-WKW-CC0E0453TR-ND - Tape & Reel (TR) CLP6B-WKW-CC0E0453CT-ND - Cut Tape (CT) CLP6B-WKW-CC0E0453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP6B-WKW-CC0E0453 |
Description | LED COOL WHITE DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6800K LED Indication - Discrete 3.8V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.00mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,55500 € | 5,55 € |
100 | 0,51350 € | 51,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,51344 € | 462,10 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |