
CLMUC-FKA | |
|---|---|
DigiKey Part Number | CLMUC-FKA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLMUC-FKA |
Description | LED RGB 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 3V Green, 3V Blue |
Mfr | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Package / Case 4-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Common Anode | Size / Dimension 1.50mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Flat Top | Base Product Number |

