
CLM4B-RKW-CWBXBAA3 | |
|---|---|
DigiKey Part Number | CLM4B-RKW-CWBXBAA3TR-ND - Tape & Reel (TR) CLM4B-RKW-CWBXBAA3CT-ND - Cut Tape (CT) CLM4B-RKW-CWBXBAA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM4B-RKW-CWBXBAA3 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 4-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.70mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,16600 € | 16,60 € |
| 500 | 0,14950 € | 74,75 € |
| 1.000 | 0,14288 € | 142,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13871 € | 277,42 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



