Parametric Equivalent

CLM4B-RKC-CWAXAAA3 | |
|---|---|
DigiKey Part Number | 90-CLM4B-RKC-CWAXAAA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM4B-RKC-CWAXAAA3 |
Description | LED RED 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.5V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.5V |
Mfr | Current - Test 50mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM4B-RKC-CWBXAAA3 | Cree LED | 0 | 90-CLM4B-RKC-CWBXAAA3TR-ND | 0,13874 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13089 € | 261,78 € |
| Unit Price without VAT: | 0,13089 € |
|---|---|
| Unit Price with VAT: | 0,15576 € |


