CLM4B-GKB-CWBXB793 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: 0,21472 €
Datasheet
Image for CLM4B-GKB-CWBXB793 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM4B-GKB-CWBXB793

DigiKey Part Number
CLM4B-GKB-CWBXB793-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM4B-GKB-CWBXB793
Description
LED GREEN 4PLCC SMD
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3.6V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
30mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes