
CLM4B-BKW-CUAVA353 | |
|---|---|
DigiKey Part Number | 90-CLM4B-BKW-CUAVA353TR-ND - Tape & Reel (TR) 90-CLM4B-BKW-CUAVA353CT-ND - Cut Tape (CT) 90-CLM4B-BKW-CUAVA353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM4B-BKW-CUAVA353 |
Description | LED BLUE 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 30mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,18040 € | 18,04 € |
| 500 | 0,16248 € | 81,24 € |
| 1.000 | 0,15530 € | 155,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15112 € | 302,24 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


