
CLM4B-BKW-CUAVA353 | |
|---|---|
DigiKey Part Number | 90-CLM4B-BKW-CUAVA353TR-ND - Tape & Reel (TR) 90-CLM4B-BKW-CUAVA353CT-ND - Cut Tape (CT) 90-CLM4B-BKW-CUAVA353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM4B-BKW-CUAVA353 |
Description | LED BLUE 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 3.20mm L x 2.70mm W |
Configuration Standard | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM4B-BKW-CUBVA453 | Cree LED | 5.999 | 90-CLM4B-BKW-CUBVA453CT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,16046 € | 80,23 € |
| 1.000 | 0,15336 € | 153,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14924 € | 298,48 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

