
CLM4B-BKC-CUAVA453 | |
|---|---|
DigiKey Part Number | 90-CLM4B-BKC-CUAVA453TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM4B-BKC-CUAVA453 |
Description | LED BLUE 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 30mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16492 € | 329,84 € |
| Unit Price without VAT: | 0,16492 € |
|---|---|
| Unit Price with VAT: | 0,19625 € |

