Direct

Category | Voltage - Forward (Vf) (Typ) 3.6V |
Mfr | Current - Test 30mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Discontinued at DigiKey | Package / Case 4-PLCC |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM4B-BKB-CUAVA353 | Cree LED | 0 | CLM4B-BKB-CUAVA353-ND | 0,14924 € | Direct |

