
CLM4B-AKW-CWBXB353 | |
|---|---|
DigiKey Part Number | CLM4B-AKW-CWBXB353TR-ND - Tape & Reel (TR) CLM4B-AKW-CWBXB353CT-ND - Cut Tape (CT) CLM4B-AKW-CWBXB353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM4B-AKW-CWBXB353 |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,16050 € | 16,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18656 € | 373,12 € |
| 50.000 | 0,13387 € | 6.693,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


