
CLM3A-GKW-CWAXA793 | |
|---|---|
DigiKey Part Number | CLM3A-GKW-CWAXA793TR-ND - Tape & Reel (TR) CLM3A-GKW-CWAXA793CT-ND - Cut Tape (CT) CLM3A-GKW-CWAXA793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM3A-GKW-CWAXA793 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.70mm L x 2.00mm W |
Lens Transparency Clear | Height (Max) 1.50mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,16440 € | 16,44 € |
| 500 | 0,14808 € | 74,04 € |
| 1.000 | 0,14153 € | 141,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13743 € | 412,29 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




