
CLM3A-GKW-CWAXA783 | |
---|---|
DigiKey Part Number | 90-CLM3A-GKW-CWAXA783TR-ND - Tape & Reel (TR) 90-CLM3A-GKW-CWAXA783CT-ND - Cut Tape (CT) 90-CLM3A-GKW-CWAXA783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM3A-GKW-CWAXA783 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,17200 € | 1,72 € |
100 | 0,15940 € | 15,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,18528 € | 555,84 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |