
CLM2D-BPC-CWAYA453 | |
|---|---|
DigiKey Part Number | 90-CLM2D-BPC-CWAYA453TR-ND - Tape & Reel (TR) 90-CLM2D-BPC-CWAYA453CT-ND - Cut Tape (CT) 90-CLM2D-BPC-CWAYA453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2D-BPC-CWAYA453 |
Description | LED BLUE DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.45mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-PLCC |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.65mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,15090 € | 15,09 € |
| 500 | 0,13586 € | 67,93 € |
| 1.000 | 0,12985 € | 129,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,12562 € | 288,93 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

