CLM2D-BEC-CVAWA453 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,12565 €
Datasheet
Image for CLM2D-BEC-CVAWA453 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2D-BEC-CVAWA453

DigiKey Part Number
90-CLM2D-BEC-CVAWA453TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM2D-BEC-CVAWA453
Description
LED BLUE DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.9V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
3.20mm x 2.80mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.3000,14313 €329,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14313 €
Unit Price with VAT:0,17032 €