Parametric Equivalent

CLM2B-RTW-CZ0B0BB3 | |
|---|---|
DigiKey Part Number | 90-CLM2B-RTW-CZ0B0BB3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM2B-RTW-CZ0B0BB3 |
Description | LED RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.6V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.6V |
Mfr | Current - Test 50mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.65mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3.20mm x 2.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM2B-RTW-CA0B0BB3 | Cree LED | 0 | 90-CLM2B-RTW-CA0B0BB3TR-ND | 0,18851 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,18062 € | 415,43 € |
| Unit Price without VAT: | 0,18062 € |
|---|---|
| Unit Price with VAT: | 0,21494 € |

