Parametric Equivalent

CLM1B-AKW-CUBVB353 | |
|---|---|
DigiKey Part Number | CLM1B-AKW-CUBVB353TR-ND - Tape & Reel (TR) CLM1B-AKW-CUBVB353CT-ND - Cut Tape (CT) CLM1B-AKW-CUBVB353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-AKW-CUBVB353 |
Description | LED AMBER DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLM1B-AKW-CUBVB353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,15690 € | 15,69 € |
| 500 | 0,14134 € | 70,67 € |
| 1.000 | 0,13508 € | 135,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13089 € | 261,78 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


