
CHA0825-R090-000N0U0A30G | |
|---|---|
DigiKey Part Number | 90-CHA0825-R090-000N0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0825-R090-000N0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Current - Max 1.2A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 114° |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Warm | Height 1.50mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 8.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2772lm (Typ) | Base Product Number |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 7,17000 € | 71,70 € |
| 50 | 6,96600 € | 348,30 € |
| 100 | 6,41500 € | 641,50 € |
| 200 | 5,83395 € | 1.166,79 € |
| 500 | 5,46410 € | 2.732,05 € |
| 1.000 | 5,03141 € | 5.031,41 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |

