
CHA0612-R160-00PN0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CHA0612-R160-00PN0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CHA0612-R160-00PN0Z0A30H |
Description | XLAMP CHA LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0612 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 114° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 6,32025 € | 1.011,24 € |
| Unit Price without VAT: | 6,32025 € |
|---|---|
| Unit Price with VAT: | 7,52110 € |

