
CHA0410-R160-00PN0Z0AL7C | |
|---|---|
DigiKey Part Number | 90-CHA0410-R160-00PN0Z0AL7C-ND |
Manufacturer | |
Manufacturer Product Number | CHA0410-R160-00PN0Z0AL7C |
Description | XLAMP CHA LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 Square |
Category | Voltage - Forward (Vf) (Typ) 36V |
Manufacturer Cree LED | Current - Max 900mA |
Series | CRI (Color Rendering Index) 95 |
Packaging Tray | Viewing Angle 114° |
Part Status Active | Size / Dimension 13.50mm L x 13.50mm W |
Type Chip On Board (COB) | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 4.20mm Dia |
Current - Test 525mA | Lens Type Flat |
Temperature - Test 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,98469 € | 797,55 € |
| Unit Price without VAT: | 4,98469 € |
|---|---|
| Unit Price with VAT: | 5,93178 € |

