
CHA0410-R160-000D0H0A40G | |
|---|---|
DigiKey Part Number | 90-CHA0410-R160-000D0H0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0410-R160-000D0H0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 114° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 4.20mm Dia |
Luminous Flux @ Current/Temperature 842lm (Typ) | Lens Type Flat |
Current - Test 525mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHA0410-0000-000D0H0A40G | Cree LED | 276 | 90-CHA0410-0000-000D0H0A40G-ND | 2,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 3,02000 € | 30,20 € |
| 50 | 2,93380 € | 146,69 € |
| 100 | 2,70180 € | 270,18 € |
| 200 | 2,45705 € | 491,41 € |
| 500 | 2,30132 € | 1.150,66 € |
| 1.000 | 2,11626 € | 2.116,26 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

