
CHA0304-R160-00PG0Z0AL7C | |
|---|---|
DigiKey Part Number | 90-CHA0304-R160-00PG0Z0AL7C-ND |
Manufacturer | |
Manufacturer Product Number | CHA0304-R160-00PG0Z0AL7C |
Description | XLAMP CHA LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0304 Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 175mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 21V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 114° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 3.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 3,29181 € | 526,69 € |
| Unit Price without VAT: | 3,29181 € |
|---|---|
| Unit Price with VAT: | 3,91725 € |

