
CHA0304-R160-00PG0Z0A40H | |
|---|---|
DigiKey Part Number | 90-CHA0304-R160-00PG0Z0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CHA0304-R160-00PG0Z0A40H |
Description | XLAMP CHA LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0304 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 21V |
Series | Current - Max 300mA |
Packaging Tray | CRI (Color Rendering Index) 95 |
Part Status Active | Viewing Angle 114° |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Neutral | Height 1.50mm |
CCT (K) 4000K | Light Emitting Surface (LES) 3.30mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,70181 € | 432,29 € |
| Unit Price without VAT: | 2,70181 € |
|---|---|
| Unit Price with VAT: | 3,21515 € |

