
CHA0304-R160-000G0H0A30G | |
|---|---|
DigiKey Part Number | 90-CHA0304-R160-000G0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0304-R160-000G0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 21V |
Series | Current - Max 300mA |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 114° |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.50mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 3.30mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 449lm (Typ) | Base Product Number |
Current - Test 175mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,85700 € | 18,57 € |
| 50 | 1,80440 € | 90,22 € |
| 100 | 1,66160 € | 166,16 € |
| 200 | 1,51105 € | 302,21 € |
| 500 | 1,41526 € | 707,63 € |
| 1.000 | 1,30036 € | 1.300,36 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

