C5SMF-RJN-CV14QBB1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 500
Unit Price: 0,15000 €
Datasheet
Image for C5SMF-RJN-CV14QBB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-RJN-CV14QBB1

DigiKey Part Number
C5SMF-RJN-CV14QBB1-ND
Manufacturer
Manufacturer Product Number
C5SMF-RJN-CV14QBB1
Description
LED RED CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types