Parametric Equivalent

C5SMF-RJE-CV14QBB1 | |
|---|---|
DigiKey Part Number | C5SMF-RJE-CV14QBB1-ND |
Manufacturer | |
Manufacturer Product Number | C5SMF-RJE-CV14QBB1 |
Description | LED RED CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.10mm x 3.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100° x 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19622 € | 98,11 € |
| Unit Price without VAT: | 0,19622 € |
|---|---|
| Unit Price with VAT: | 0,23350 € |

