C5SMF-RJE-CT34QBB1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,11780 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,13742 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 7.396
Unit Price: 0,20000 €
Datasheet
Image for C5SMF-RJE-CT34QBB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-RJE-CT34QBB1

DigiKey Part Number
C5SMF-RJE-CT34QBB1-ND
Manufacturer
Manufacturer Product Number
C5SMF-RJE-CT34QBB1
Description
LED RED CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.10mm x 3.70mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
100° x 40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Clear
Height (Max)
8.50mm
Millicandela Rating
Base Product Number
Lens Style
Oval with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5SMF-RJE-CT34QBB2Cree LED0C5SMF-RJE-CT34QBB2-ND0,11780 €Parametric Equivalent
C5SMF-RJE-CU14QBB1Cree LED0C5SMF-RJE-CU14QBB1-ND0,13742 €Parametric Equivalent
C5SMF-RJE-CU14QBB2Cree LED7.396C5SMF-RJE-CU14QBB2CT-ND0,20000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,13156 €65,78 €
Manufacturers Standard Package
Unit Price without VAT:0,13156 €
Unit Price with VAT:0,15656 €