
C5SMF-RJE-CT0W0BB2 | |
|---|---|
DigiKey Part Number | 90-C5SMF-RJE-CT0W0BB2CT-ND - Cut Tape (CT) C5SMF-RJE-CT0W0BB2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C5SMF-RJE-CT0W0BB2 |
Description | LED RED CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.10mm x 3.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 100° x 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.50mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SMF-RJE-CT0W0BB1 | Cree LED | 300 | C5SMF-RJE-CT0W0BB1-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,13250 € | 13,25 € |
| 500 | 0,11938 € | 59,69 € |
| 1.000 | 0,11410 € | 114,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10998 € | 274,95 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

