Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 100° x 40° |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 10.95mm |
Lens Style Oval with Domed Top | Base Product Number |
Lens Size 5.10mm x 3.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SMF-BJF-CT34Q3T1 | Cree LED | 0 | C5SMF-BJF-CT34Q3T1-ND | 0,19734 € | Parametric Equivalent |
| C5SMF-BJF-CT34Q3T2 | Cree LED | 0 | C5SMF-BJF-CT34Q3T2-ND | 0,17670 € | Parametric Equivalent |
| C5SMF-BJF-CT34Q4T1 | Cree LED | 0 | C5SMF-BJF-CT34Q4T1-ND | 0,20028 € | Parametric Equivalent |
| C5SMF-BJF-CT34Q4T2 | Cree LED | 0 | C5SMF-BJF-CT34Q4T2-ND | 0,17933 € | Parametric Equivalent |

