C5SMF-BJS-CT34Q3T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,19734 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,17670 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,20028 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,17933 €
Datasheet
Image for C5SMF-BJS-CT34Q3T1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-BJS-CT34Q3T1

DigiKey Part Number
C5SMF-BJS-CT34Q3T1-ND
Manufacturer
Manufacturer Product Number
C5SMF-BJS-CT34Q3T1
Description
LED BLUE 5MM OVAL T/H
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Mfr
Current - Test
20mA
Series
Viewing Angle
100° x 40°
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
Radial
Configuration
Standard
Supplier Device Package
Millicandela Rating
Height (Max)
10.95mm
Lens Style
Oval with Domed Top
Base Product Number
Lens Size
5.10mm x 3.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5SMF-BJF-CT34Q3T1Cree LED0C5SMF-BJF-CT34Q3T1-ND0,19734 €Parametric Equivalent
C5SMF-BJF-CT34Q3T2Cree LED0C5SMF-BJF-CT34Q3T2-ND0,17670 €Parametric Equivalent
C5SMF-BJF-CT34Q4T1Cree LED0C5SMF-BJF-CT34Q4T1-ND0,20028 €Parametric Equivalent
C5SMF-BJF-CT34Q4T2Cree LED0C5SMF-BJF-CT34Q4T2-ND0,17933 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types