Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Lens Size 5.10mm x 3.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 100° x 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Blue | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.95mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SMF-BJF-CT14Q3T1 | Cree LED | 0 | C5SMF-BJF-CT14Q3T1-ND | 0,18858 € | Parametric Equivalent |
| C5SMF-BJF-CT14Q3T2 | Cree LED | 0 | C5SMF-BJF-CT14Q3T2-ND | 0,16888 € | Parametric Equivalent |
| C5SMF-BJF-CT14Q4T1 | Cree LED | 0 | C5SMF-BJF-CT14Q4T1-ND | 0,19296 € | Parametric Equivalent |
| C5SMF-BJF-CT14Q4T2 | Cree LED | 0 | C5SMF-BJF-CT14Q4T2-ND | 0,17278 € | Parametric Equivalent |

