C5SMF-BJS-CT14Q4T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,18858 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,16888 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,19296 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,17278 €
Datasheet
Image for C5SMF-BJS-CT14Q4T1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-BJS-CT14Q4T1

DigiKey Part Number
C5SMF-BJS-CT14Q4T1-ND
Manufacturer
Manufacturer Product Number
C5SMF-BJS-CT14Q4T1
Description
LED BLUE CLEAR 5MM OVAL T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.10mm x 3.70mm
Mfr
Voltage - Forward (Vf) (Typ)
3.4V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
100° x 40°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Blue
Supplier Device Package
Lens Transparency
Clear
Height (Max)
10.95mm
Millicandela Rating
Base Product Number
Lens Style
Oval with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5SMF-BJF-CT14Q3T1Cree LED0C5SMF-BJF-CT14Q3T1-ND0,18858 €Parametric Equivalent
C5SMF-BJF-CT14Q3T2Cree LED0C5SMF-BJF-CT14Q3T2-ND0,16888 €Parametric Equivalent
C5SMF-BJF-CT14Q4T1Cree LED0C5SMF-BJF-CT14Q4T1-ND0,19296 €Parametric Equivalent
C5SMF-BJF-CT14Q4T2Cree LED0C5SMF-BJF-CT14Q4T2-ND0,17278 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types