Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Lens Size 5.10mm x 3.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° x 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Blue | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.95mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SMF-BJF-CR0U0351 | Cree LED | 4.818 | C5SMF-BJF-CR0U0351-ND | 0,20000 € | Parametric Equivalent |
| C5SMF-BJF-CR0U0352 | Cree LED | 1.750 | 90-C5SMF-BJF-CR0U0352CT-ND | 0,24000 € | Parametric Equivalent |
| C5SMF-BJF-CR0U0451 | Cree LED | 0 | C5SMF-BJF-CR0U0451-ND | 0,17104 € | Parametric Equivalent |
| C5SMF-BJF-CR0U0452 | Cree LED | 0 | C5SMF-BJF-CR0U0452-ND | 0,15315 € | Parametric Equivalent |
| C5SMF-BJF-CS24Q3T1 | Cree LED | 0 | C5SMF-BJF-CS24Q3T1-ND | 0,16148 € | Parametric Equivalent |


