C5SMF-BJN-CS24Q3T2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,16874 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,15112 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.192
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,15508 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,16352 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,12048 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,17006 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,12530 €
Datasheet
Image for C5SMF-BJN-CS24Q3T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-BJN-CS24Q3T2

DigiKey Part Number
C5SMF-BJN-CS24Q3T2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C5SMF-BJN-CS24Q3T2
Description
LED BLUE CLEAR 5MM OVAL T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types