Direct

C5SMF-AJS-CS0V0252 | |
|---|---|
DigiKey Part Number | C5SMF-AJS-CS0V0252-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C5SMF-AJS-CS0V0252 |
Description | LED AMBER CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Category | Lens Size 5.10mm x 3.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 100° x 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Amber | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.95mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SMF-AJF-CS0V0252 | Cree LED | 0 | C5SMF-AJF-CS0V0252-ND | 0,10998 € | Direct |


