RFF/GFF/BFF/AFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-AJF-CU0V0342

DigiKey Part Number
90-C5SMF-AJF-CU0V0342CT-ND - Cut Tape (CT)
C5SMF-AJF-CU0V0342-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C5SMF-AJF-CU0V0342
Description
LED AMBER CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,14300 €1,43 €
1000,13220 €13,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,15374 €384,35 €
62.5000,11055 €6.909,38 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €