Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C5SME-RJN-CS14QBB2 | |
|---|---|
DigiKey Part Number | C5SME-RJN-CS14QBB2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C5SME-RJN-CS14QBB2 |
Description | LED RED CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Style Oval with Domed Top |
Mfr | Lens Size 5.10mm x 3.70mm |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Clear | Height (Max) 7.00mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SME-RJN-CS14QBB1 | Cree LED | 0 | C5SME-RJN-CS14QBB1-ND | 0,14048 € | Parametric Equivalent |
| C5SME-RJN-CS34QBB1 | Cree LED | 0 | C5SME-RJN-CS34QBB1-ND | 0,11984 € | Parametric Equivalent |
| C5SME-RJN-CS34QBB2 | Cree LED | 0 | C5SME-RJN-CS34QBB2-ND | 0,10709 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11387 € | 284,68 € |
| Unit Price without VAT: | 0,11387 € |
|---|---|
| Unit Price with VAT: | 0,13551 € |

