Image for C5SME-RJE-CS0U0BB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SME-RJE-CS0U0BB1

DigiKey Part Number
C5SME-RJE-CS0U0BB1-ND
Manufacturer
Manufacturer Product Number
C5SME-RJE-CS0U0BB1
Description
LED RED CLEAR 5MM OVAL T/H
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Oval with Domed Top
Mfr
Lens Size
5.10mm x 3.70mm
Series
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Clear
Height (Max)
7.00mm
Millicandela Rating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.