Parametric Equivalent
Similar
Similar
Similar

C566D-RFF-CW14QBB1 | |
|---|---|
DigiKey Part Number | C566D-RFF-CW14QBB1-ND |
Manufacturer | |
Manufacturer Product Number | C566D-RFF-CW14QBB1 |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 70° x 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 11.90mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566D-RFF-CW14QBB2 | Cree LED | 0 | C566D-RFF-CW14QBB2-ND | 0,10864 € | Parametric Equivalent |
| HLMP-HG70-VX0DD | Broadcom Limited | 0 | HLMP-HG70-VX0DD-ND | 0,24475 € | Similar |
| HLMP-HG74-XY0DD | Broadcom Limited | 2.579 | 516-HLMP-HG74-XY0DDCT-ND | 0,82000 € | Similar |
| HLMP-HG75-XY0DD | Broadcom Limited | 0 | 516-3979-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11992 € | 119,92 € |
| Unit Price without VAT: | 0,11992 € |
|---|---|
| Unit Price with VAT: | 0,14270 € |




