C566D-RFE-CV14QBB2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,14062 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,16352 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,23898 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.589
Unit Price: 0,80000 €
Datasheet
Image for C566D-RFE-CV14QBB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566D-RFE-CV14QBB2

DigiKey Part Number
C566D-RFE-CV14QBB2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C566D-RFE-CV14QBB2
Description
LED RED DIFFUSED 5MM OVAL T/H
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
70° x 30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types