Direct

C566C-RFS-CU0V0BB1 | |
|---|---|
DigiKey Part Number | C566C-RFS-CU0V0BB1-ND |
Manufacturer | |
Manufacturer Product Number | C566C-RFS-CU0V0BB1 |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 70°, 35° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 11.90mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566C-RFF-CU0V0BB1 | Cree LED | 0 | C566C-RFF-CU0V0BB1-ND | 0,14472 € | Direct |

