Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C566C-RFE-CU0W0BB1 | |
|---|---|
DigiKey Part Number | C566C-RFE-CU0W0BB1-ND |
Manufacturer | |
Manufacturer Product Number | C566C-RFE-CU0W0BB1 |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 70°, 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 7.80mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566C-RFE-CU0W0BB2 | Cree LED | 0 | C566C-RFE-CU0W0BB2-ND | 0,12434 € | Parametric Equivalent |
| C566C-RFE-CV0W0BB1 | Cree LED | 0 | C566C-RFE-CV0W0BB1-ND | 0,17542 € | Parametric Equivalent |
| C566C-RFE-CV0W0BB2 | Cree LED | 2.500 | 90-C566C-RFE-CV0W0BB2CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13888 € | 69,44 € |
| Unit Price without VAT: | 0,13888 € |
|---|---|
| Unit Price with VAT: | 0,16527 € |

