Parametric Equivalent
Parametric Equivalent

C566C-RFE-CU0V0BB2 | |
|---|---|
DigiKey Part Number | C566C-RFE-CU0V0BB2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C566C-RFE-CU0V0BB2 |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 70°, 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 7.80mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566C-RFE-CT0W0BB2 | Cree LED | 0 | C566C-RFE-CT0W0BB2-ND | 0,00000 € | Parametric Equivalent |
| C566C-RFE-CU0V0BB1 | Cree LED | 0 | C566C-RFE-CU0V0BB1-ND | 0,14472 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12961 € | 324,03 € |
| Unit Price without VAT: | 0,12961 € |
|---|---|
| Unit Price with VAT: | 0,15424 € |

