C535A-WJS-CT0W0152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,17762 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,18650 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,18650 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,19244 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,19244 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,19540 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,19540 €
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C535A-WJS-CT0W0152

DigiKey Part Number
90-C535A-WJS-CT0W0152-ND
Manufacturer
Manufacturer Product Number
C535A-WJS-CT0W0152
Description
LED COOL WHITE CLR 5MM ROUND T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,17762 €88,81 €
Manufacturers Standard Package
Unit Price without VAT:0,17762 €
Unit Price with VAT:0,21137 €