Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C513A-WSS-CX0Z0342 | |
|---|---|
DigiKey Part Number | C513A-WSS-CX0Z0342-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C513A-WSS-CX0Z0342 |
Description | LED COOL WHITE 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 55° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 12.20mm |
Lens Size 5.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C513A-WSS-CX0Z0231 | Cree LED | 500 | C513A-WSS-CX0Z0231-ND | 0,25000 € | Parametric Equivalent |
| C513A-WSS-CX0Z0232 | Cree LED | 239 | C513A-WSS-CX0Z0232CT-ND | 0,25000 € | Parametric Equivalent |
| C513A-WSS-CX0Z0341 | Cree LED | 0 | C513A-WSS-CX0Z0341-ND | 0,21488 € | Parametric Equivalent |
| C513A-WSS-CY0Z0231 | Cree LED | 307 | C513A-WSS-CY0Z0231-ND | 0,25000 € | Parametric Equivalent |
| C513A-WSS-CY0Z0232 | Cree LED | 0 | C513A-WSS-CY0Z0232-ND | 0,19505 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19242 € | 481,05 € |
| Unit Price without VAT: | 0,19242 € |
|---|---|
| Unit Price with VAT: | 0,22898 € |



