Similar
Similar

Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.3V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.80mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-RCS-CW0Z0AA1 | Cree LED | 4.889 | C503B-RCS-CW0Z0AA1-ND | 0,15000 € | Similar |
| WP7113SEC/J3 | Kingbright | 23.626 | 754-1379-ND | 0,61000 € | Similar |



