Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.80mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503C-WAN-CCADB231 | Cree LED | 3.528 | C503C-WAN-CCADB231-ND | 0,25000 € | Similar |
| C503C-WAS-CBBDB151 | Cree LED | 102 | C503C-WAS-CBBDB151-ND | 0,25000 € | Parametric Equivalent |
| C503C-WAS-CBBDB152 | Cree LED | 651 | 90-C503C-WAS-CBBDB152CT-ND | 0,30000 € | Parametric Equivalent |
| C503C-WAS-CBBDB231 | Cree LED | 167 | C503C-WAS-CBBDB231-ND | 0,25000 € | Parametric Equivalent |
| C503C-WAS-CBBDB232 | Cree LED | 0 | C503C-WAS-CBBDB232-ND | 0,19371 € | Parametric Equivalent |



