Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503C-WAS-CCADB232 | Cree LED | 1.690 | 90-C503C-WAS-CCADB232CT-ND | 0,31000 € | Similar |
| C503C-WAN-CBBDB151 | Cree LED | 502 | C503C-WAN-CBBDB151-ND | 0,25000 € | Parametric Equivalent |
| C503C-WAN-CBBDB152 | Cree LED | 3.372 | C503C-WAN-CBBDB152CT-ND | 0,30000 € | Parametric Equivalent |
| C503C-WAN-CBBDB231 | Cree LED | 500 | C503C-WAN-CBBDB231-ND | 0,25000 € | Parametric Equivalent |
| C503C-WAN-CBBDB232 | Cree LED | 0 | C503C-WAN-CBBDB232-ND | 0,19371 € | Parametric Equivalent |



