
C503C-RCS-CYCZAAA2 | |
|---|---|
DigiKey Part Number | 90-C503C-RCS-CYCZAAA2CT-ND - Cut Tape (CT) C503C-RCS-CYCZAAA2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503C-RCS-CYCZAAA2 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLA-570LT3F | Rohm Semiconductor | 37 | 846-SLA-570LT3F-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,16046 € | 80,23 € |
| 1.000 | 0,15336 € | 153,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14924 € | 373,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

